1563 WH001 | |
---|---|
DigiKey Part Number | 1563WH001-ND |
Manufacturer | |
Manufacturer Product Number | 1563 WH001 |
Description | HOOK-UP SOLID 20AWG WHITE 1000' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $256.57000 | $256.57 |
2 | $244.03500 | $488.07 |
3 | $236.94000 | $710.82 |
5 | $228.24600 | $1,141.23 |
7 | $222.66143 | $1,558.63 |
10 | $216.86400 | $2,168.64 |
25 | $203.84800 | $5,096.20 |





