1851 VI001 | |
---|---|
DigiKey Part Number | A1851V-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1851 VI001 |
Description | HOOK-UP STRND 30AWG VIOLET 1000' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 7/38 Violet 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/38 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.032" (0.81mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.43000 | $248.43 |
3 | $231.43000 | $694.29 |
5 | $218.35400 | $1,091.77 |
10 | $206.58600 | $2,065.86 |
25 | $192.20480 | $4,805.12 |
50 | $169.97720 | $8,498.86 |
