1852 RD013 | |
---|---|
DigiKey Part Number | A1852R-MS-ND |
Manufacturer | |
Manufacturer Product Number | 1852 RD013 |
Description | HOOK-UP STRND 28AWG RED |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Red 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 and MIL-W-76B Type LW | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $300.00000 | $300.00 |

