2132 SV002

DigiKey Part Number
2132SV002-ND
Manufacturer
Manufacturer Product Number
2132 SV002
Description
GROUND BRAID TUBE 0.06"DIAX500'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.062" (1.57mm, 1/16") - Inner Dia X 500.0' (152.40m) 34 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha Wire
Series
Packaging
Spool
Part Status
Active
Type
Tubular
Material
Copper, Tinned
Size, Supplied
0.062" (1.57mm, 1/16") - Inner Dia
Thickness
-
Number of Carriers
16
Wire Gauge - Ends
34 AWG
Length
500.0' (152.40m)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$741.60000$741.60
2$682.08000$1,364.16
3$649.50667$1,948.52
5$610.67800$3,053.39
7$586.38000$4,104.66
10$561.68400$5,616.84
25$561.28880$14,032.22
Manufacturers Standard Package
Alternate Length
GROUND BRAID TUBE 0.06"DIAX100'
In-Stock: 0
Unit Price: $190.36000
GROUND BRAID TUBE 0.06"DIAX1000'
In-Stock: 0
Unit Price: