3200 SL002 | |
---|---|
DigiKey Part Number | 3200SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3200 SL002 |
Description | CBL 1 COND 26AWG 600V SLATE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up, Shielded Wire 7/34 Slate 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.087" (2.21mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 500.0' (152.4m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878 Type B/N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.53718 | $768.59 |
