3533 MC005 | |
---|---|
DigiKey Part Number | 3533MC005-ND |
Manufacturer | |
Manufacturer Product Number | 3533 MC005 |
Description | CBL RIBN 30COND 0.052 MULTI 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 Conductors 0.052" (1.32mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 22 AWG | |
Conductor Strand | 19 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.051" (1.30mm) | |
Ribbon Width | 1.530" (38.86mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,384.22000 | $1,384.22 |
2 | $1,254.03000 | $2,508.06 |
3 | $1,183.92667 | $3,551.78 |
5 | $1,101.54200 | $5,507.71 |
7 | $1,050.70857 | $7,354.96 |
10 | $999.64700 | $9,996.47 |
25 | $880.84560 | $22,021.14 |
50 | $817.62400 | $40,881.20 |