390262 BK002 | |
---|---|
DigiKey Part Number | 216-390262BK002-ND |
Manufacturer | |
Manufacturer Product Number | 390262 BK002 |
Description | HOOK-UP STRND 2AWG 25KV BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 259/26 Black 25kV 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 259/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.463" (11.76mm) | |
Jacket (Insulation) Thickness | 0.062" (1.57mm) | |
Length | 500.0' (152.4m) | |
Voltage | 25kV | |
Operating Temperature | -40°C ~ 150°C | |
Jacket Color | ||
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.94562 | $8,972.81 |
