5160/25C SL001 | |
---|---|
DigiKey Part Number | 216-5160/25CSL001-ND |
Manufacturer | |
Manufacturer Product Number | 5160/25C SL001 |
Description | CABLE 25COND 20AWG SHLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 25 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.516" (13.11mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100%, 70% | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.61629 | $13,616.29 |


