7056 RD001

DigiKey Part Number
7056RD001-ND
Manufacturer
Manufacturer Product Number
7056 RD001
Description
HOOK-UP STRND 20AWG RED 1000'
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 7/28 Red 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.058" (1.47mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
In-Stock: 1
Can ship immediately
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$363.25000$363.25
2$345.43000$690.86
3$335.34333$1,006.03
5$322.98000$1,614.90
7$315.03857$2,205.27
10$306.79100$3,067.91
25$295.98880$7,399.72
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price: $91.81000