78153 SL199

DigiKey Part Number
216-78153SL199-DS-ND
Manufacturer
Manufacturer Product Number
78153 SL199
Description
MULTI-PAIR 6CON 28AWG SLATE FEET
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6 (3 Pair Twisted)
Wire Gauge
Conductor Strand
19/40
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
In-Stock: 916
Can ship immediately
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.18000$7.18
2$6.83500$13.67
3$6.64333$19.93
5$6.41000$32.05
7$6.25857$43.81
10$6.10300$61.03
25$5.71640$142.91
50$5.43820$271.91
100$5.17160$517.16
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 6CON 28AWG SLATE 100'
In-Stock: 0
Unit Price: $348.34000
MULTI-PAIR 6COND 28AWG 1000'
In-Stock: 4
Unit Price: