782133 GR001 | |
---|---|
DigiKey Part Number | 216-782133GR001-ND |
Manufacturer | |
Manufacturer Product Number | 782133 GR001 |
Description | HOOK-UP STRND 2AWG GREEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 AWG Hook-Up Wire 133/23 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.465" (11.81mm) | |
Jacket (Insulation) Thickness | 0.063" (1.60mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1232/1283 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.12143 | $35,607.15 |
