AZ181930 GR013 | |
---|---|
DigiKey Part Number | AZ181930GR013-ND |
Manufacturer | |
Manufacturer Product Number | AZ181930 GR013 |
Description | HOOK-UP STRND 18AWG GREEN 5000' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Green 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |

