F6215/8 BK068

DigiKey Part Number
F6215/8BK068-ND
Manufacturer
Manufacturer Product Number
F6215/8 BK068
Description
HEATSHRINK 0.6" X 0.5' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.600" (15.24mm) 5.6 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.600" (15.24mm)
Inner Diameter - Recovered
0.150" (3.81mm)
Recovered Wall Thickness
0.060" (1.52mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Chemical Resistant, Heat Resistant
Color
Operating Temperature
-55°C ~ 90°C
Shrink Temperature
121°C
Storage/Refrigeration Temperature
-
Shelf Life
300 Months
Shelf Life Start
Date of Manufacture
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Spool
QuantityUnit PriceExt Price
1$75.23000$75.23
2$69.18500$138.37
3$65.88000$197.64
5$61.93800$309.69
7$59.47286$416.31
10$56.96700$569.67
25$51.00280$1,275.07
50$46.91060$2,345.53
100$45.45570$4,545.57
Manufacturers Standard Package