2220.0/100 | |
---|---|
DigiKey Part Number | 1920-1792-ND |
Manufacturer | |
Manufacturer Product Number | 2220.0/100 |
Description | H1.00/10 UNINSULATED18AWG FERRUL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.13600 | $1.36 |
25 | $0.12200 | $3.05 |
50 | $0.11240 | $5.62 |
100 | $0.10370 | $10.37 |
300 | $0.09140 | $27.42 |
500 | $0.08626 | $43.13 |
1,000 | $0.07982 | $79.82 |
2,500 | $0.07220 | $180.50 |