38019

DigiKey Part Number
1920-1625-ND
Manufacturer
Manufacturer Product Number
38019
Description
BLOCK PWR DISTRIB 1POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
DIN Rail, Panel
Current - Max
310A
Region Utilized
International
Overload Protection
None
Connector - AC Input
Screw Terminals
AC Outlets
11
Connector - AC Output
Screw Terminals
Voltage - Input
600V
Housing Material
Plastic
Media Lines Protected
-
Energy
-
Cord Length
-
Approval Agency
CE, CSAus, UR
Features
-
Weight
-
Available To Order
Factory Stock: 291
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$60.85000$60.85
10$55.26700$552.67
25$54.16000$1,354.00
50$53.56080$2,678.04
100$53.46250$5,346.25
Manufacturers Standard Package