3D10UL

DigiKey Part Number
1920-1490-ND
Manufacturer
Manufacturer Product Number
3D10UL
Description
CIR BRKR THRM-MAG 10A LEVER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
480 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, cULus, UL489
Base Product Number
Available To Order
Factory Stock: 91
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$113.40000$113.40
5$94.39200$471.96
10$87.17700$871.77
50$72.35800$3,617.90
100$66.71880$6,671.88
Manufacturers Standard Package