7211 974

DigiKey Part Number
1920-2270-ND
Manufacturer
Manufacturer Product Number
7211 974
Description
M12 LOCKNUT BLACKPA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
M12x1.5 Locknut Nut 0.748" (19.00mm) Polyamide
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Locknut
Thread Size
M12x1.5
Thickness
0.197" (5.00mm)
Width
0.748" (19.00mm)
Material
Polyamide
Plating
-
Available To Order
Factory Stock: 8,150
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.42000$0.42
10$0.36600$3.66
25$0.33480$8.37
50$0.31520$15.76
100$0.30200$30.20
250$0.27572$68.93
500$0.26260$131.30
1,000$0.21664$216.64
2,500$0.19695$492.37
Manufacturers Standard Package