2204.0/100 | |
---|---|
DigiKey Part Number | 3845-2204.0/100-ND |
Manufacturer | |
Manufacturer Product Number | 2204.0/100 |
Description | FERRULE, INS, 16AWG, RED, SHORT, |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |