CA202 | |
---|---|
DigiKey Part Number | 3845-CA202-ND |
Manufacturer | |
Manufacturer Product Number | CA202 |
Description | END STOP, HEAVY DUTY. DIN RAIL C |
Customer Reference | |
Detailed Description | Connector End Stop For Multiple Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Stop | |
Number of Positions | - | |
For Use With/Related Products | Multiple Series | |
Color | White |