CA701-15/S-2M | |
---|---|
DigiKey Part Number | 3845-CA701-15/S-2M-ND |
Manufacturer | |
Manufacturer Product Number | CA701-15/S-2M |
Description | TS35X15MM DIN RAIL. WIDTH (MM): |
Customer Reference | |
Detailed Description | Din Rail C Section 1.378" W x 0.591" H (35.00mm x 15.00mm) Slotted Steel 78.740" (2000.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | C Section | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 78.740" (2000.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | Zinc |