AEVT150-BS | |
---|---|
DigiKey Part Number | 2040-AEVT150-BS-ND |
Manufacturer | |
Manufacturer Product Number | AEVT150-BS |
Description | AEVT150 SERIES 150A DC CONTACTOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 150 A | |
Switching Voltage | 750VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 10 ms | |
Coil Current | 500 mA | |
Coil Power | 6W | |
Coil Resistance | 24Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.00000 | $100.00 |
50 | $90.75040 | $4,537.52 |
100 | $82.50010 | $8,250.01 |