XC6SLX75T-2FGG676C

DigiKey Part Number
XC6SLX75T-2FGG676C-ND
Manufacturer
Manufacturer Product Number
XC6SLX75T-2FGG676C
Description
IC FPGA 348 I/O 676FBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Spartan®-6 LXT Field Programmable Gate Array (FPGA) IC 348 3170304 74637 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5831
Number of Logic Elements/Cells
74637
Total RAM Bits
3170304
Number of I/O
348
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
40$269.10000$10,764.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.