XC6VLX75T-1FFG484C | |
---|---|
DigiKey Part Number | 122-1786-ND |
Manufacturer | |
Manufacturer Product Number | XC6VLX75T-1FFG484C |
Description | IC FPGA 240 I/O 484FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Virtex®-6 LXT Field Programmable Gate Array (FPGA) IC 240 5750784 74496 484-BBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 5820 | |
Number of Logic Elements/Cells | 74496 | |
Total RAM Bits | 5750784 | |
Number of I/O | 240 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $925.60000 | $55,536.00 |