XC7A12T-1CSG325C

DigiKey Part Number
XC7A12T-1CSG325C-ND
Manufacturer
Manufacturer Product Number
XC7A12T-1CSG325C
Description
IC FPGA 150 I/O 324CSBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Artix-7 Field Programmable Gate Array (FPGA) IC 150 737280 12800 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1000
Number of Logic Elements/Cells
12800
Total RAM Bits
737280
Number of I/O
150
Voltage - Supply
0.95V ~ 1.05V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-CSPBGA (15x15)
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
9$41.58000$374.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.