W8TR500G-0.5 | |
---|---|
DigiKey Part Number | 4236-W8TR500G-0.5-ND |
Manufacturer | |
Manufacturer Product Number | W8TR500G-0.5 |
Description | THERM PAD 305MMX305MM BLUE |
Customer Reference | |
Detailed Description | Thermal Pad Blue 305.00mm x 305.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AMEC Thermasol | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Thermally Conductive | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 305.00mm x 305.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.60000 | $66.60 |
5 | $57.10000 | $285.50 |
10 | $49.95000 | $499.50 |
25 | $44.40000 | $1,110.00 |
50 | $40.00000 | $2,000.00 |
100 | $36.30000 | $3,630.00 |