AB-FB02406-19712-XA1-12S | |
---|---|
DigiKey Part Number | 2007-AB-FB02406-19712-XA1-12S-ND |
Manufacturer | |
Manufacturer Product Number | AB-FB02406-19712-XA1-12S |
Description | LED MOD AB-FB RGB LNR STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-FB Red, Green, Blue (RGB) Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | Red, Green, Blue (RGB) | |
CCT (K) | - | |
Wavelength | 623nm Red, 528nm Green, 470nm Blue | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 220lm Red, 300lm Green, 153lm Blue | |
Current - Test | 830mA Red, 830mA Green, 830mA Blue | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 24V Red, 24V Green, 24V Blue | |
Lumens/Watt @ Current - Test | 11 lm/W Red, 15 lm/W Green, 8 lm/W Blue | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 120° | |
Features | IP67 | |
Size / Dimension | 304.80mm L x 15.00mm W | |
Height | 14.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.89000 | $13.89 |
10 | $10.56200 | $105.62 |
100 | $10.31250 | $1,031.25 |