AB-FC01206-19712-XA2-12S

DigiKey Part Number
2007-AB-FC01206-19712-XA2-12S-ND
Manufacturer
Manufacturer Product Number
AB-FC01206-19712-XA2-12S
Description
LED MOD AB-FC RGB LNR STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module AB-FC Red, Green, Blue (RGB) Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Strip
Part Status
Active
Type
LED Module
Color
Red, Green, Blue (RGB)
CCT (K)
-
Wavelength
630nm Red, 528nm Blue, 470nm Green
Configuration
Linear Light Strip, Flexible
Luminous Flux @ Current/Temperature
90lm Red, 248lm Green, 56lm Blue
Current - Test
840mA
Temperature - Test
-
Voltage - Forward (Vf) (Typ)
12V
Lumens/Watt @ Current - Test
9 lm/W Red, 25 lm/W Green, 6 lm/W Blue
Current - Max
-
CRI (Color Rendering Index)
-
Viewing Angle
120°
Features
IP64
Size / Dimension
304.80mm L x 10.00mm W
Height
2.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$9.20000$9.20
10$6.67400$66.74
100$5.37240$537.24
500$4.85776$2,428.88
1,000$4.69939$4,699.39
2,000$4.68750$9,375.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.