BL-HKC37A-AV-TRB | |
---|---|
DigiKey Part Number | BL-HKC37A-AV-TRBTR-ND - Tape & Reel (TR) BL-HKC37A-AV-TRBCT-ND - Cut Tape (CT) BL-HKC37A-AV-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HKC37A-AV-TRB |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2.2V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.34000 | $0.34 |
10 | $0.27000 | $2.70 |
100 | $0.12150 | $12.15 |
500 | $0.10972 | $54.86 |
1,000 | $0.09013 | $90.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05420 | $162.60 |
6,000 | $0.04992 | $299.52 |
9,000 | $0.04778 | $430.02 |
15,000 | $0.04542 | $681.30 |
21,000 | $0.04405 | $925.05 |
30,000 | $0.04273 | $1,281.90 |
75,000 | $0.03990 | $2,992.50 |
150,000 | $0.03820 | $5,730.00 |