11182100 | |
---|---|
DigiKey Part Number | 288-1071-ND |
Manufacturer | |
Manufacturer Product Number | 11182100 |
Description | CONN FERRULE W TYPE 8AWG IVORY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ivory Wire Ferrule Connector W 8 AWG (10.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 8 AWG (10.00mm²) | |
Length - Overall | 27.00mm | |
Length - Pin | 18.00mm | |
Color | Ivory |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.45700 | $4.57 |
25 | $0.41080 | $10.27 |
50 | $0.37920 | $18.96 |
100 | $0.35020 | $35.02 |
300 | $0.30950 | $92.85 |
500 | $0.29258 | $146.29 |
1,000 | $0.27146 | $271.46 |
2,500 | $0.24650 | $616.25 |