13122040 | |
---|---|
DigiKey Part Number | 288-1730-ND |
Manufacturer | |
Manufacturer Product Number | 13122040 |
Description | CONN FERRULE W TYPE 2X12AWG GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector W Two x 12 AWG (4.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | W | |
Size | Two x 12 AWG (4.00mm²) | |
Length - Overall | 23.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.41000 | $0.41 |
10 | $0.33100 | $3.31 |
25 | $0.30480 | $7.62 |
50 | $0.28660 | $14.33 |
100 | $0.26950 | $26.95 |
250 | $0.24840 | $62.10 |
500 | $0.23360 | $116.80 |
1,000 | $0.21966 | $219.66 |
2,500 | $0.20252 | $506.30 |