474124 | |
---|---|
DigiKey Part Number | 288-474124-ND |
Manufacturer | |
Manufacturer Product Number | 474124 |
Description | UK 2.5/4 AVK CROSS CONNECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 4 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | AVK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.73000 | $3.73 |
15 | $2.72200 | $40.83 |
30 | $2.51667 | $75.50 |
60 | $2.33000 | $139.80 |
105 | $2.19181 | $230.14 |
255 | $1.99361 | $508.37 |
510 | $1.85514 | $946.12 |
1,005 | $1.73226 | $1,740.92 |
2,505 | $1.58466 | $3,969.57 |