474149 | |
---|---|
DigiKey Part Number | 288-474149-ND |
Manufacturer | |
Manufacturer Product Number | 474149 |
Description | UK 6/10 AVK CROSS CONNECTION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 10 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | AVK Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.96000 | $12.96 |
10 | $9.95600 | $99.56 |
25 | $8.99800 | $224.95 |
50 | $8.35020 | $417.51 |
100 | $7.76250 | $776.25 |
250 | $7.06912 | $1,767.28 |
500 | $6.60198 | $3,300.99 |
1,000 | $6.17931 | $6,179.31 |