231-SA

DigiKey Part Number
1691-1444-ND
Manufacturer
Manufacturer Product Number
231-SA
Description
FINE POINT TWEEZER SERRATED TIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Pointed Sharp 4.75" (120.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Active
Tip Style
Pointed
Tip Type
Sharp
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$7.88000$7.88
5$7.30400$36.52
10$7.06800$70.68
25$6.76800$169.20
Manufacturers Standard Package