T31-01KU

DigiKey Part Number
T31-01KU-ND
Manufacturer
Manufacturer Product Number
T31-01KU
Description
TIP,KNIFE,4.8MM/45 X 15MM,IH,450
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Knife 45°
Height
0.090" (2.29mm)
Width
0.190" (4.83mm)
Length
0.590" (14.99mm)
Diameter
-
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100, FX1001
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$34.01000$34.01
5$30.86600$154.33
10$29.60200$296.02
25$28.01080$700.27
50$26.86380$1,343.19
100$25.87000$2,587.00
Manufacturers Standard Package