T31B-01IL

DigiKey Part Number
1691-T31B-01IL-ND
Manufacturer
Manufacturer Product Number
T31B-01IL
Description
TIP CONICAL R0.2 X 12.2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.480" (12.20mm)
Diameter
0.008" (0.20mm) OD
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$25.18000$25.18
Manufacturers Standard Package