TR-20-50-M-D | |
---|---|
DigiKey Part Number | 1691-1386-ND |
Manufacturer | |
Manufacturer Product Number | TR-20-50-M-D |
Description | MICRO CUTTER ANGLED 22AWG DISSIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Angled, 48° Flush |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Angled, 48° | |
Cut Edge | Flush | |
Length - Overall | - | |
Features | ESD Safe | |
Capacity | 22 AWG | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.76000 | $19.76 |
5 | $18.30800 | $91.54 |
10 | $17.71700 | $177.17 |
25 | $16.96560 | $424.14 |