A1801G G/W

DigiKey Part Number
2460-A1801GG/W-ND
Manufacturer
Manufacturer Product Number
A1801G G/W
Description
DISPLAY 7SEG 1.8" SGL GRN 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 6.3V 10mA 2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm) 10-DIP (1.900", 48.26mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Opto Plus LED
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
2.205" H x 1.496" W x 0.443" D (56.00mm x 38.00mm x 11.25mm)
Digit/Alpha Size
1.77" (45.00mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
6.3V
Current - Test
10mA
Millicandela Rating
26mcd
Wavelength - Peak
568nm
Power Dissipation (Max)
65mW
Package / Case
10-DIP (1.900", 48.26mm)
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.42000$11.42
10$9.14000$91.40
100$5.71000$571.00
500$4.57000$2,285.00
1,000$3.66000$3,660.00