L199LWD-35K-TR | |
---|---|
DigiKey Part Number | 2460-L199LWD-35K-TR-ND |
Manufacturer | |
Manufacturer Product Number | L199LWD-35K-TR |
Description | LED WARM WHITE SMD |
Customer Reference | |
Detailed Description | White, Warm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Yellow | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.15900 | $1.59 |
100 | $0.07400 | $7.40 |
500 | $0.04900 | $24.50 |
1,000 | $0.03900 | $39.00 |