L513K-NUPGC-20D | |
---|---|
DigiKey Part Number | 2460-L513K-NUPGC-20D-ND |
Manufacturer | |
Manufacturer Product Number | L513K-NUPGC-20D |
Description | LED GREEN CLEAR T/H |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
10 | $0.12700 | $1.27 |
100 | $0.10200 | $10.20 |
500 | $0.06400 | $32.00 |
1,000 | $0.05100 | $51.00 |