L519EGW | |
---|---|
DigiKey Part Number | 2460-L519EGW-ND |
Manufacturer | |
Manufacturer Product Number | L519EGW |
Description | LED GRN/RED DIFFUSED T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2.1V Green, 2V Red Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 9.60mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
10 | $0.26900 | $2.69 |
100 | $0.21500 | $21.50 |
500 | $0.13500 | $67.50 |
1,000 | $0.10800 | $108.00 |