L5C3NWC | |
---|---|
DigiKey Part Number | 2460-L5C3NWC-ND |
Manufacturer | |
Manufacturer Product Number | L5C3NWC |
Description | LED WHITE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.5V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm Dia | |
Height (Max) | 7.90mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.22700 | $12.27 |
100 | $0.98200 | $98.20 |
500 | $0.61400 | $307.00 |
1,000 | $0.49100 | $491.00 |