TIPD115 | |
---|---|
DigiKey Part Number | 1512-1006-ND |
Manufacturer | American P.C.B Company |
Manufacturer Product Number | TIPD115 |
Description | PCB FOR TI-BASED REF DES TIPD115 |
Customer Reference | |
Detailed Description | ADS8881, OPA333, REF5045, THS4281, THS4521 - * Reference Design Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American P.C.B Company | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Reference Design | |
Function | * | |
Embedded | No | |
Utilized IC / Part | ADS8881, OPA333, REF5045, THS4281, THS4521 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Unpopulated (Bare) Board(s) | |
Note | - | |
Supplied Contents | Unpopulated (Bare) Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.23000 | $16.23 |