AZ9861-1A-24DC4R1 | |
---|---|
DigiKey Part Number | 3385-AZ9861-1A-24DC4R1-ND |
Manufacturer | |
Manufacturer Product Number | AZ9861-1A-24DC4R1 |
Description | RELAY AUTOMOTIVE SPST 40A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Zettler | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 40VDC - Max | |
Must Operate Voltage | 14.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 6 ms | |
Release Time | 3 ms | |
Features | 280-ISO, Resistor, Shrouded w/ Steel Bracket | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Operating Temperature | -55°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67246 | $2,672.46 |