AZSR131-1AE-24D

DigiKey Part Number
3385-AZSR131-1AE-24D-ND
Manufacturer
Manufacturer Product Number
AZSR131-1AE-24D
Description
RELAY EV CHG SOLAR SPST 35A 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
35 A
Switching Voltage
277VAC - Max
Load - Max Switching
9695VA
Coil Current
58.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
410 Ohms
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.62000$3.62
10$3.16000$31.60
25$2.99400$74.85
50$2.87460$143.73
100$2.76000$276.00
250$2.61536$653.84
450$2.52662$1,136.98
950$2.41815$2,297.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.