SW SAC305 .015 1# | |
---|---|
DigiKey Part Number | 2757-SWSAC305.0151#TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SW SAC305 .015 1# |
Description | SAC305 (SN96.5AG3CU0.5) .015 1# |
Customer Reference | |
Detailed Description | Lead Free Wire Solder SAC305 Spool, 1 lb (453.59g) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amerway Inc | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Wire Solder | |
Composition | SAC305 | |
Diameter | 0.015" (0.38mm) | |
Process | Lead Free | |
Form | Spool, 1 lb (453.59g) | |
Weight | 1 lb (453.59 g) |