TK95F502VN | |
---|---|
DigiKey Part Number | 45-TK95F502VN-ND |
Manufacturer | |
Manufacturer Product Number | TK95F502VN |
Description | EPOXY COATED, INSULATED LEADS, 5 |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.97000 | $6.97 |
5 | $5.92800 | $29.64 |
10 | $5.52500 | $55.25 |
25 | $5.03320 | $125.83 |
50 | $4.68980 | $234.49 |