TV06RQW-17-52PA-LC | |
---|---|
DigiKey Part Number | AATV06RQW-17-52PA-LC-ND |
Manufacturer | |
Manufacturer Product Number | TV06RQW-17-52PA-LC |
Description | CONN PLUG HSG MALE 2POS INLINE |
Customer Reference | |
Detailed Description | 2 (Quadrax) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 2 (Quadrax) | |
Grade | - | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 17-52 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 8 Quadrax | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | Coupling Nut, Self Locking | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $295.98000 | $295.98 |
10 | $241.34600 | $2,413.46 |
25 | $238.53360 | $5,963.34 |