SIM2B40K | |
---|---|
DigiKey Part Number | 623-SIM2B40K-ND |
Manufacturer | Amphenol Air LB |
Manufacturer Product Number | SIM2B40K |
Description | PLUG CLICKER NUT 2 MODULES COMPO |
Customer Reference | |
Detailed Description | Connector Module Housing Contact Size |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Air LB | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module Housing | |
Contact Size | - | |
Module Capacity | 2 | |
Size / Dimension | 1.753" L x 0.626" W x 1.106" H (44.53mm x 15.90mm x 28.09mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $118.39100 | $1,183.91 |