NZ03205C0000G

DigiKey Part Number
1818-NZ03205C0000G-ND
Manufacturer
Manufacturer Product Number
NZ03205C0000G
Description
NZ 7.5 3P GREEN WITHOUT JUMPER S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Angled 0.295" (7.50mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.295" (7.50mm)
Mating Orientation
Angled
Current
30 A
Voltage
600 V
Wire Gauge
10-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Spring Cage, Tension Clamp
Features
Interlocking (Side), Lever Actuated
Color
Green
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Copper - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.01000$3.01
10$1.92900$19.29
25$1.71440$42.86
55$1.58455$87.15
110$1.50064$165.07
275$1.42091$390.75
550$1.37773$757.75
1,045$1.34739$1,408.02
5,005$1.29978$6,505.40
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.