ACJM-HHDR

DigiKey Part Number
889-ACJM-HHDR-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
ACJM-HHDR
Description
1/4"PHONE MONO HALF THREAD PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Kinked Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 4 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Kinked Pin
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
34V
Current Rating (Amps)
10 A
Mating Length/Depth
-
Contact Material - Plating
Tin
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material
Brass
Cable Opening
-
Panel Hole Size
0.449" (11.40mm)
Thread Size
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.72000$1.72
10$1.30900$13.09
25$1.17760$29.44
50$1.08820$54.41
100$1.00690$100.69
250$0.91072$227.68
500$0.84568$422.84
1,000$0.78672$786.72
3,000$0.70442$2,113.26
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.